C & K Toggle Switch, PCB Mount, (On)-On, SPDT, Surface Mount Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 154-6156
- Mfr. Part No.:
- ET01M3D1SAPE
- Manufacturer:
- C & K
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
Last RS stock
- Final 362 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 154-6156
- Mfr. Part No.:
- ET01M3D1SAPE
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-On | |
| Mount Type | PCB | |
| Terminal Type | Surface Mount | |
| IP Rating | IP57 | |
| Illuminated | No | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 6.1mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Nylon | |
| Series | ET | |
| Standards/Approvals | cULus Recognised, UL 94V-0 | |
| Mechanical Life | 60000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-On | ||
Mount Type PCB | ||
Terminal Type Surface Mount | ||
IP Rating IP57 | ||
Illuminated No | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 20V ac | ||
Actuator Length 6.1mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Nylon | ||
Series ET | ||
Standards/Approvals cULus Recognised, UL 94V-0 | ||
Mechanical Life 60000Cycles | ||
- COO (Country of Origin):
- CN
Sealed against solder and cleaning process contaminants
Compact size and small footprint save PCB space
ESD protection available
Hand-held telecommunications
Instrumentation
Medical equipment
Related links
- C & K Toggle Switch (On)-On Surface Mount Terminal 20 V ac
- C & K Toggle Switch ON-(ON) Surface Mount Terminal 20 V ac
- C & K Toggle Switch On-None-On Right Angle Terminal 20 V ac
- C & K Toggle Switch (On)-On Through Hole Terminal 20 V ac
- C & K Toggle Switch On-On Through Hole Terminal 20 V ac
- APEM Toggle Switch On-On Surface Mount Terminal 20 V ac
- C & K Toggle Switch Latching Solder Terminal 20 V ac
- C & K Toggle Switch (On)-Off-(On) Wire Wrap Terminal 20 V
