TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 250 V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
164-8129
Mfr. Part No.:
4-6437630-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-(On)

Switch Contact Current

6A

Mount Type

Panel

Terminal Type

Solder

Panel Cutout Size

6.2 mm

Minimum Operating Temperature

-20°C

Contact AC Voltage

250V ac

Actuator Length

10.5mm

Maximum Operating Temperature

70°C

Actuator Material

Chrome Plated Brass

Standards/Approvals

RoHS

Series

F

Mechanical Life

50000Cycles

COO (Country of Origin):
JP

TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series


FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy