TE Connectivity Toggle Switch, Panel Mount, On-Off-(On), SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 745-5646
- Mfr. Part No.:
- 4-6437630-8
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 745-5646
- Mfr. Part No.:
- 4-6437630-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 10.5mm | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Series | F | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 10.5mm | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Series F | ||
Standards/Approvals RoHS | ||
Mechanical Life 50000Cycles | ||
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
Related links
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal, 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V
- TE Connectivity Toggle Switch On-On Solder Terminal, 125V ac
