TE Connectivity Toggle Switch, Panel Mount, (On)-On, SPDT, Solder Terminal, 250 V ac
- RS Stock No.:
- 164-8154
- Distrelec Article No.:
- 304-53-049
- Mfr. Part No.:
- 5-6437630-7
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 100 units)*
€1,070.70
(exc. VAT)
€1,317.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €10.707 | €1,070.70 |
*price indicative
- RS Stock No.:
- 164-8154
- Distrelec Article No.:
- 304-53-049
- Mfr. Part No.:
- 5-6437630-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 6A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Actuator Length | 10.5mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Length | 14.8mm | |
| Series | F | |
| Width | 8mm | |
| Height | 10.5mm | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 6A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Actuator Length 10.5mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Length 14.8mm | ||
Series F | ||
Width 8mm | ||
Height 10.5mm | ||
Standards/Approvals RoHS | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- JP
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
Related links
- TE Connectivity Toggle Switch (On)-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 250 V ac
