APEM Toggle Switch, Panel Mount, On-On
- RS Stock No.:
- 165-1446
- Mfr. Part No.:
- 5632AB-21+U643
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €7.49 | - |
| 25 - 49 | €6.14 | 18% |
| 50 - 99 | €5.63 | 24% |
| 100 - 249 | €5.25 | 29% |
| 250 + | €4.80 | 35% |
*price indicative
- RS Stock No.:
- 165-1446
- Mfr. Part No.:
- 5632AB-21+U643
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Panel | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 6.3mm | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Panel | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 6.3mm | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options
17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Related links
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch Latching Solder Terminal
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal
- APEM Toggle Switch On-On Solder Lug Terminal
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal
