APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal
- RS Stock No.:
- 165-1470
- Mfr. Part No.:
- 5646AB-21+U642
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-1470
- Mfr. Part No.:
- 5646AB-21+U642
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 23.1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 23.1mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options
17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Related links
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch Latching Solder Terminal 125 V ac, 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 125 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal
- APEM Toggle Switch On-On Solder Lug Terminal
