TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 115 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
168-0804
Mfr. Part No.:
3-1825142-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

115V ac

Minimum Operating Temperature

-30°C

Actuator Length

12.7mm

Actuator Material

Phenolic

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Series

Gemini AE

Height

0.37in

Length

0.5in

Width

0.26in

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Gemini A Series - IP67 Sealed


Meets IP67 requirements

Stainless steel frame with brass tin plated solder support

Break before make contact timing

Epoxy sealed Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy