TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 28 V dc, 115 V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
710-9485
Distrelec Article No.:
303-54-382
Mfr. Part No.:
3-1825142-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Contact DC Voltage

28V dc

Contact AC Voltage

115V ac

Minimum Operating Temperature

-30°C

Actuator Length

12.7mm

Switch Configuration

On-Off-On

Maximum Operating Temperature

85°C

Actuator Material

Phenolic

Length

0.5in

Height

0.37in

Series

Gemini AE

Width

0.26in

Standards/Approvals

RoHS

Gemini A Series - IP67 Sealed


Meets IP67 requirements

Stainless steel frame with brass tin plated solder support

Break before make contact timing

Epoxy sealed Terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy