NKK Switches Toggle Switch, Panel Mount Mount, On-Off, SPDT, Through Hole Terminal, 125 V
- RS Stock No.:
- 181-3594
- Mfr. Part No.:
- M2012LL4W03
- Manufacturer:
- NKK Switches
Discontinued
- RS Stock No.:
- 181-3594
- Mfr. Part No.:
- M2012LL4W03
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off | |
| Switch Contact Current | 6 A | |
| Mount Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Actuator Length | 15mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off | ||
Switch Contact Current 6 A | ||
Mount Type Panel Mount | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Actuator Length 15mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
Related links
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 28V ac/dc
- NKK Switches Toggle Switch On-Off Tab Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-(On) Tab Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-Off-On Quick Connect Terminal, 125V ac
- NKK Switches Toggle Switch On-On Solder Terminal, 125V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 28V ac/dc
