NKK Switches Toggle Switch, Through Hole Mount, On-On, SPDT, PC Terminal Terminal, 28 V dc, 28 V ac
- RS Stock No.:
- 124-5869
- Mfr. Part No.:
- A12AB
- Manufacturer:
- NKK Switches
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-5869
- Mfr. Part No.:
- A12AB
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Mount Type | Through Hole | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Contact AC Voltage | 28V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Actuator Material | Nickel Plated Brass | |
| Standards/Approvals | CSA, UL | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Mount Type Through Hole | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Contact AC Voltage 28V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10mm | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Actuator Material Nickel Plated Brass | ||
Standards/Approvals CSA, UL | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
NKK Switches - A Series Process Sealed Subminiature Toggle Switches
The NKK A Series process sealed subminiature toggles are developed for logic-level applications.
The toggles are award winning STC contact mechanisms with benefits unavailable in conventional mechanisms: smoother, positive detent actuation and increased contact stability, unparalleled logic-level reliability. The NKK A Series toggles are sealed in body construction which prevents contact contamination and allows time and money saving automated soldering and cleaning.
Developed for logic level applications, the subminiature size saves space on PC boards.
Features and Benefits
Award winning STC contact mechanism
Smoother, positive detent actuation
Increased contact stability
Unparalleled logic level reliability
Sealed body construction
Time and money saving automated soldering and cleaning
Related links
- NKK Switches Toggle Switch (On)-On PC Pin Terminal 28 V ac
- NKK Switches Toggle Switch On-Off-(On) Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch (On)-Off-(On) PC Pin Terminal 28 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 28V ac/dc
- APEM Toggle Switch On-On PC Terminal Terminal 125 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
