NKK Switches Toggle Switch, Panel Mount, On-Off-(On), DPDT, Solder Terminal, 30 V dc, 125 V ac

Temporarily out of stock
RS Stock No.:
181-3648
Mfr. Part No.:
S339
Manufacturer:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-Off-(On)

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Panel Cutout Size

12.5 mm

Minimum Operating Temperature

-10°C

Actuator Length

17.5mm

Contact DC Voltage

30V dc

Contact AC Voltage

125V ac

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

70°C

Switch Configuration

DPDT

Standards/Approvals

UL, CSA

Height

54.6mm

Length

33.2mm

Series

S

Mechanical Life

50000Operations

COO (Country of Origin):
PH
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

Medium/High Capacity Standard Size Toggles

5A-50A

Bushing mount or mounting screws.

Available in solder lug, screw lug or quick connect terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy