NKK Switches Toggle Switch, Panel Mount, (On)-On, DPDT, Tab Terminal, 30 V dc, 125 V ac
- RS Stock No.:
- 195-9260
- Mfr. Part No.:
- S332R/215
- Manufacturer:
- NKK Switches
Temporarily out of stock
- RS Stock No.:
- 195-9260
- Mfr. Part No.:
- S332R/215
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 25A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Minimum Operating Temperature | -10°C | |
| Contact DC Voltage | 30V dc | |
| Actuator Length | 27mm | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | DPDT | |
| Series | S | |
| Standards/Approvals | UL, CSA | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 25A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Minimum Operating Temperature -10°C | ||
Contact DC Voltage 30V dc | ||
Actuator Length 27mm | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration DPDT | ||
Series S | ||
Standards/Approvals UL, CSA | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
The NKK Switches toggle switch has DPDT contacts, and On-None-On circuit configuration. Terminals are made up brass with tin plating. Its operating temperature range is -10 to +70 °C. This product belongs to S series.
It is RoHS3 compliant
It has sturdy construction with high torque bushings
Medium/High capacity standard toggle switch
Related links
- NKK Switches Toggle Switch On-Off Tab Terminal 125 V ac
- NKK Switches Toggle Switch (On)-On Tab Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch (On)-Off-(On) Solder Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-Off-On Screw Terminal 125 V ac
- NKK Switches Toggle Switch On-On Quick Connect Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal 125 V ac
