NKK Switches Toggle Switch, Panel Mount, On-(On), 4PDT, Solder Terminal
- RS Stock No.:
- 195-9284
- Mfr. Part No.:
- M2042E2S4W01
- Manufacturer:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-9284
- Mfr. Part No.:
- M2042E2S4W01
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | 4PDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 3A (DC), 6A (AC) | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration 4PDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 3A (DC), 6A (AC) | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The NKK Switches toggle switch has 4PDT contacts, and On-None-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.
It has antirotation design, standard on noncylindrical levers, mates toggle and bushing
bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.
Related links
- NKK Switches Toggle Switch On-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-On Solder Terminal
- NKK Switches Toggle Switch Latching Solder Terminal
- NKK Switches Toggle Switch (On)-Off Solder Terminal
- NKK Switches Toggle Switch On-On-On Solder Terminal
- NKK Switches Toggle Switch On-Off-On Solder Terminal
- NKK Switches Toggle Switch (On)-Off-(On) Solder Terminal 125 V ac
