NKK Switches Toggle Switch, Panel Mount, On-On, 4PDT, Solder Lug Terminal, 250 V ac
- RS Stock No.:
- 196-0232
- Mfr. Part No.:
- S42R/215
- Manufacturer:
- NKK Switches
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-0232
- Mfr. Part No.:
- S42R/215
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | 4PDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Panel Cutout Size | 12.5 | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Actuator Length | 27mm | |
| Maximum Operating Temperature | 70°C | |
| Actuator Material | Brass | |
| Standards/Approvals | UL, CSA | |
| Series | S | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration 4PDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Illuminated No | ||
Panel Cutout Size 12.5 | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Actuator Length 27mm | ||
Maximum Operating Temperature 70°C | ||
Actuator Material Brass | ||
Standards/Approvals UL, CSA | ||
Series S | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- PH
The NKK Switches Low-High Capacity Standard Toggle Switch is a Paddle type of Actuator. They are Non-Illuminated and have a current rating of 20A.
Mounting Type Panel Mount
Poles 4PDT
Related links
- NKK Switches Toggle Switch On-Off Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
- NKK Switches Toggle Switch On-On-On Solder Lug Terminal 250 V ac
- NKK Switches Toggle Switch (On)-On Tab Terminal 125 V ac
- NKK Switches Toggle Switch On-Off Screw Terminal, 250 V ac
- NKK Switches Toggle Switch On-Off-(On) Solder Terminal 250 V ac
- RS PRO Toggle Switch On-None-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-None-Off Solder Lug Terminal, 250 V ac
