Honeywell Technologies Toggle Switch, Bushing Mount, On-On, SPDT, Wire Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5156
- Mfr. Part No.:
- 101TL2-3G
- Manufacturer:
- Honeywell
Subtotal (1 box of 20 units)*
€4,201.85
(exc. VAT)
€5,168.28
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €4,201.85 | €210.093 |
*price indicative
- RS Stock No.:
- 212-5156
- Mfr. Part No.:
- 101TL2-3G
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Wire | |
| Illuminated | No | |
| Actuator Length | 17.27mm | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 71°C | |
| Length | 30mm | |
| Height | 26.7mm | |
| Series | TL | |
| Standards/Approvals | UL, CE, CSA | |
| Width | 33.5mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Wire | ||
Illuminated No | ||
Actuator Length 17.27mm | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 71°C | ||
Length 30mm | ||
Height 26.7mm | ||
Series TL | ||
Standards/Approvals UL, CE, CSA | ||
Width 33.5mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 17.27mm Actuator Length - 101TL2-3G
This toggle switch is a compact, non-illuminated mechanical switching device designed for panel mounting in industrial control and electrical systems. It provides a simple two-position changeover function suitable for switching circuits in automation and equipment installations, operating reliably across a wide ambient temperature range.
Features and Benefits:
• SPDT contact arrangement delivers single-pole changeover capability
• Rated for 20A contact current enabling high-load switching
• Accepts up to125V AC and up to28V DC for versatile circuit use
• IWTS Terminal type simplifies secure wiring connections
• Bushing mount enables straightforward panel installation
• Operates between -65°C and 71°C for broad environmental tolerance
• Rated for 20A contact current enabling high-load switching
• Accepts up to125V AC and up to28V DC for versatile circuit use
• IWTS Terminal type simplifies secure wiring connections
• Bushing mount enables straightforward panel installation
• Operates between -65°C and 71°C for broad environmental tolerance
Applications
• Suitable for machine control panels requiring manual selection
• Ideal for power switching in industrial automation cabinets
• Used for isolating auxiliary circuits in electrical installations
• Can be used for control input selection in mechanical systems
• Ideal for power switching in industrial automation cabinets
• Used for isolating auxiliary circuits in electrical installations
• Can be used for control input selection in mechanical systems
What mechanical operation does it use and how does that affect control logic?
It provides an On‑On action with a single-pole double-throw configuration, allowing one input to be routed to either of two outputs without an off position.
Which approvals cover its safety and industry acceptance?
It holds approvals for UL, CE and CSA, indicating compliance with recognised electrical safety and conformity standards.
What are the constraints for installing it into a panel?
The switch mounts via a bushing and requires sufficient panel cut-out clearance to accommodate its form and secure fastening.
How long is the actuator and what implication does that have for operator access?
The actuator protrudes 17.27 mm, providing a defined lever length that aids manual operation even when mounted behind a fascia.
Related links
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off Wire Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Wire Terminal 125 V ac
