Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5205
- Mfr. Part No.:
- 2TL1-1P
- Manufacturer:
- Honeywell
Subtotal (1 box of 20 units)*
€3,096.23
(exc. VAT)
€3,808.36
(inc. VAT)
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €3,096.23 | €154.812 |
*price indicative
- RS Stock No.:
- 212-5205
- Mfr. Part No.:
- 2TL1-1P
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Actuator Length | 26.67mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | UL, CSA, CE | |
| Width | 33.5mm | |
| Height | 26.7mm | |
| Series | TL | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Actuator Length 26.67mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals UL, CSA, CE | ||
Width 33.5mm | ||
Height 26.7mm | ||
Series TL | ||
Length 30mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Contact Current, DPDT Contact Configuration - 2TL1-1P
This toggle switch provides a manual, latching On-Off-On control for two independent circuits in industrial panels. It is intended for bushing-mounted panel installations where a robust, dual-pole changeover function is required. The device is suitable for control and selection tasks within electrical and automation systems and operates reliably across a wide temperature range.
Features and Benefits:
• DPDT switching delivers two-circuit changeover capability for control flexibility
• 20A contact rating supports high-current load switching in panels
• 125V AC and 28V DC contact ratings allow versatile AC and DC usage
• Screw terminals enable secure field wiring and straightforward maintenance
• Latching operation provides stable positional control without continuous actuation
• UL, CSA, CE approvals satisfy common industrial conformity requirements
• 20A contact rating supports high-current load switching in panels
• 125V AC and 28V DC contact ratings allow versatile AC and DC usage
• Screw terminals enable secure field wiring and straightforward maintenance
• Latching operation provides stable positional control without continuous actuation
• UL, CSA, CE approvals satisfy common industrial conformity requirements
Applications
• Suitable for panel-mounted control of motor direction selection
• Ideal for switching between power sources in distribution panels
• Used with industrial control circuits requiring manual changeover
• Can be used for selector functions in test benches and jigs
• Suitable for electrical panels in mechanical system control cabinets
• Ideal for switching between power sources in distribution panels
• Used with industrial control circuits requiring manual changeover
• Can be used for selector functions in test benches and jigs
• Suitable for electrical panels in mechanical system control cabinets
What mounting method is used for installation in panels?
It uses a bushing-style mount that secures through the panel aperture for standard panel-mount installation.
How does the actuator length affect operator access?
The actuator extends 26.67mm to provide sufficient reach for manual toggling while remaining Compact for dense panel layouts.
What Terminal arrangement is provided for wiring?
Connections are MADE via screw-type terminals designed for firm clamping of conductors during installation.
What environmental temperatures can it tolerate during operation?
It is rated to operate from -65°C up to 71°C, suitable for many cold-room and warm-room industrial settings.
Related links
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Momentary On Screw Terminal, 277 V ac
