Honeywell Technologies Toggle Switch, Bushing Mount, Latching, DPDT, Screw Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 212-5216
- Mfr. Part No.:
- 2TL1-50L
- Manufacturer:
- Honeywell Technologies
Get a bulk buy discount
Add 5 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€178.05
(exc. VAT)
€219.00
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €178.05 | - |
| 5 - 9 | €153.82 | 13% |
| 10 + | €146.18 | 17% |
*price indicative
- RS Stock No.:
- 212-5216
- Mfr. Part No.:
- 2TL1-50L
- Manufacturer:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Switch Contact Current | 20A | |
| Mount Type | Bushing | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Minimum Operating Temperature | -65°C | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 125V ac | |
| Actuator Length | 26.67mm | |
| Maximum Operating Temperature | 71°C | |
| Switch Configuration | On-On-Off | |
| Series | TL | |
| Width | 33.5mm | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 30mm | |
| Height | 26.7mm | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Switch Contact Current 20A | ||
Mount Type Bushing | ||
Terminal Type Screw | ||
Illuminated No | ||
Minimum Operating Temperature -65°C | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 125V ac | ||
Actuator Length 26.67mm | ||
Maximum Operating Temperature 71°C | ||
Switch Configuration On-On-Off | ||
Series TL | ||
Width 33.5mm | ||
Standards/Approvals CE, CSA, UL | ||
Length 30mm | ||
Height 26.7mm | ||
RoHS Status: Not Applicable
Honeywell Series TL Toggle Switch, 20A Switch Contact Current, DPDT Contact Configuration - 2TL1-50L
This toggle switch is a manually operated electrical control designed for panel-mounted installations in industrial and electronic systems. It provides a simple on‑off‑on selection for circuit routing with latching motion and is intended for environments requiring robust switching of moderate currents. The device is suited to control and signal applications where a mechanical, non‑illuminated actuator is preferred.
Features and Benefits:
• DPDT contact arrangement enables switching of two independent circuits
• Rated for 20A to handle substantial load currents
• Contact voltages support 125V AC and 28V DC systems
• Latching operation ensures stable maintained positions
• Screw terminals allow secure field wiring connections
• Operates reliably from -65°C to 71°C for wide thermal ranges
• Rated for 20A to handle substantial load currents
• Contact voltages support 125V AC and 28V DC systems
• Latching operation ensures stable maintained positions
• Screw terminals allow secure field wiring connections
• Operates reliably from -65°C to 71°C for wide thermal ranges
Applications
• Suitable for motor control selector panels in automation systems
• Ideal for switching dual‑pole circuits in industrial control cabinets
• Used with control relays for manual override functions
• Can be used for directional selection in machinery control
• Suitable for power distribution switching in test rigs
• Ideal for switching dual‑pole circuits in industrial control cabinets
• Used with control relays for manual override functions
• Can be used for directional selection in machinery control
• Suitable for power distribution switching in test rigs
What mounting style is required for installation?
It mounts through a panel bushing and is intended for panel cut‑out installation using a bushing‑mounted configuration.
How is the actuator accessed for manual operation?
The actuator is a non‑illuminated toggle with a 26.67mm projection designed for direct fingertip operation.
Which Terminal type is provided for electrical connections?
Electrical connections are MADE via screw‑type terminals that secure conductors mechanically.
Are there recognised safety approvals associated with the switch?
It carries CE, CSA and UL approvals indicating conformity with relevant safety standards.
Related links
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch (On)-Off Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch Latching Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-On-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch On-Off-On Screw Terminal 125 V ac
- Honeywell Technologies Toggle Switch ON-(ON) Screw Terminal, 277 V ac
