Honeywell Technologies Toggle Switch, Bushing Mount, On-Off-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€220.46

(exc. VAT)

€271.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€220.46-
5 - 9€214.332%
10 +€208.545%

*price indicative

RS Stock No.:
212-5233
Mfr. Part No.:
4TL1-1E
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Contact AC Voltage

125V ac

Minimum Operating Temperature

-65°C

Actuator Length

26.67mm

Contact DC Voltage

28V dc

Maximum Operating Temperature

71°C

Switch Configuration

On-Off-On

Height

26.7mm

Standards/Approvals

CE, CSA, UL

Length

30mm

Series

TL

Width

33.5mm

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 4PDT Contact Configuration - 4TL1-1E


This toggle switch is a rugged manual control device designed for switching circuits in industrial and electronic control systems. It operates with a three-position arrangement to select between two Active states and a NEUTRAL centre, and is intended for panel installation via a threaded bushing. The unit is non-illuminated and suited to environments requiring Compact mechanical switching with screw-type connections.

Features and Benefits:


• 4PDT contact arrangement supports switching multiple circuits simultaneously
• On-Off-On operation enables a central NEUTRAL position for safe changeover
• Rated for 20A contact current to handle high-load circuits
• Accepts 125V AC and 28V DC contact voltages for mixed systems
• Screw terminals provide secure, serviceable wiring connections
• Operates across -65°C to 71°C for wide temperature environments

Applications


• Suitable for motor control panels requiring multi-circuit switching
• Ideal for industrial machinery control stations with high current loads
• Used for changeover functions in automation and test rigs
• Can be used for manual control in electrical distribution cabinets
• Used with mechanical systems needing robust, serviceable switches

What mounting method does it require for panel installation?


It fits into a threaded bushing cut-out and secures from the front for panel mounting.

How long is the actuator for manual operation?


The lever projects 26.67 mm, providing a tactile length for positive manual selection.

What Terminal type is provided for wiring connections?


Screw-type terminals are supplied to allow clamped conductor terminations and easy maintenance.

Which approvals cover safety and regulatory acceptance?


It carries CE, CSA and UL approvals indicating conformity with multiple standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy