Honeywell Technologies Toggle Switch, Bushing Mount, On-On-On, 4PDT, Screw Terminal, 28 V dc, 125 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-5238
Distrelec Article No.:
304-58-828
Mfr. Part No.:
4TL1-70E
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Product Type

Toggle Switch

Contact Configuration

4PDT

Switch Operation

On-On-On

Switch Contact Current

20A

Mount Type

Bushing

Terminal Type

Screw

Illuminated

No

Actuator Length

26.67mm

Minimum Operating Temperature

-65°C

Contact DC Voltage

28V dc

Contact AC Voltage

125V ac

Maximum Operating Temperature

71°C

Switch Configuration

On-On-On

Width

33.5mm

Length

30mm

Series

TL

Height

26.7mm

Standards/Approvals

CE, UL, CSA

RoHS Status: Not Applicable

Honeywell Series TL Toggle Switch, 20A Switch Contact Current, 4PDT Contact Configuration - 4TL1-70E


This toggle switch provides a Compact manual switching solution for industrial control panels and equipment. It is a four-pole, three-position device offering selectable on positions for routing circuits in automation, electrical and mechanical installations. The unit is intended for panel mounting via a bushing and connects with screw-type terminals to accommodate robust wiring in demanding operational environments.

Features and Benefits:


• 4PDT contact arrangement enabling simultaneous multi-circuit switching
• 20A contact rating allowing high-current signal or load control
• On-On-On action for three distinct circuit routing positions
• Rated for 125V AC and 28V DC to cover common control voltages
• Operating range from -65°C to 71°C for wide temperature resilience
• Actuator length 26.67mm for positive manual operation

Applications


• Suitable for routing multiple control lines in automation panels
• Ideal for switching power paths in electrical distribution racks
• Used with industrial machinery requiring manual mode selection
• Can be used for control logic changeover in test rigs

What mounting method is required for panel installation?


The switch is designed for bushing mounting, which secures it through the panel aperture with the actuator accessible externally.

How are conductors terminated on this device?


Termination is via screw terminals, enabling firm clamping of stranded or solid conductors and straightforward field wiring.

What safety approvals accompany this component?


It holds CE, UL and CSA approvals, confirming conformity with relevant international standards.

How Compact is this switch for use in space-limited enclosures?


The external envelope measures 33.5mm by 26.7mm by 30mm, permitting integration into confined control layouts.

What mechanical feel can users expect from the actuator?


The 26.67mm actuator provides a distinct tactile position change consistent with manual selection between three on states.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy