TE Connectivity Toggle Switch, Through Hole Mount, On-On, SPST, Screw Terminal, 28 V dc, 115 V ac
- RS Stock No.:
- 223-8088
- Mfr. Part No.:
- 08-1-1-13
- Manufacturer:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 223-8088
- Mfr. Part No.:
- 08-1-1-13
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | Through Hole | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 115V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Material | TPE | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Standards/Approvals | RoHS | |
| Series | 08 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type Through Hole | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 115V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Material TPE | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Standards/Approvals RoHS | ||
Series 08 | ||
The TE Connectivity toggle switch is mainly used as robust, industrial and durable switches in military vehicles. It is equipped with a safe switching mechanism, which is provided by an additional internal contact protection. It has 15 ampere current rating.
Military grade robustness VG 95 318
High quality silver alloy or gold plated contacts
Sealing technology meets IP68/IP6K8
Locking options for individual needs
-55° C to 85° C operating temperature range
Related links
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off Screw Terminal 115 V ac
- TE Connectivity Toggle Switch On-On-On Screw Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off Screw Terminal 115 V ac
