TE Connectivity Toggle Switch, Through Hole Mount, On-On, SPDT, Screw Terminal, 28 V dc, 115 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-8092
Mfr. Part No.:
08-1-2-13
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

20A

Mount Type

Through Hole

Terminal Type

Screw

IP Rating

IP68

Illuminated

No

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

115V ac

Switch Configuration

On-On

Maximum Operating Temperature

85°C

Actuator Material

TPE

Standards/Approvals

RoHS

Series

08

COO (Country of Origin):
DE
The TE Connectivity toggle switch is mainly used as robust, industrial and durable switches in military vehicles. It is equipped with a safe switching mechanism, which is provided by an additional internal contact protection. It has ampere 20 current rating.

Military grade robustness VG 95 318

High quality silver alloy or gold plated contacts

Sealing technology meets IP68/IP6K8

Locking options for individual needs

-55° C to 85° C operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy