Nidec Components Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, PC Straight Terminal
- RS Stock No.:
- 244-3235
- Mfr. Part No.:
- 8A1022-Z
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
€64.38
(exc. VAT)
€79.18
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | €2.575 | €64.38 |
| 50 - 75 | €2.482 | €62.05 |
| 100 - 225 | €2.364 | €59.10 |
| 250 + | €2.247 | €56.18 |
*price indicative
- RS Stock No.:
- 244-3235
- Mfr. Part No.:
- 8A1022-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 6A | |
| Mount Type | PCB | |
| Terminal Type | PC Straight | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 6A | ||
Mount Type PCB | ||
Terminal Type PC Straight | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS high reliability miniature toggle switch offering 8 toggle options, PC and solder lug terminals, power and logic level current ratings, one to four pole options available. This product line meets and exceeds all basic internati
UL94V-0 self extinguishing epoxy
Over 30 actuator variations
The epoxy resin seal on bottom of the switch helps prevent the entry of solder and flux
UL recognized
CSA certified
Related links
- Nidec Components Toggle Switch (On)-Off-(On) PC Terminal Terminal
- Nidec Components Toggle Switch On-On PC Terminal Terminal
- Nidec Components Toggle Switch On-On PC Terminal Terminal
- Nidec Components Toggle Switch (On)-Off-(On) PC Terminal Terminal
- Nidec Components Toggle Switch (On)-Off-(On) Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
