Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Right Angle Terminal
- RS Stock No.:
- 244-3300
- Mfr. Part No.:
- ATE1D-6M3-10-Z
- Manufacturer:
- Nidec Components
Bulk discount available
Subtotal (1 unit)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
Temporarily out of stock
- 32 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.90 |
| 5 - 9 | €2.80 |
| 10 + | €2.70 |
*price indicative
- RS Stock No.:
- 244-3300
- Mfr. Part No.:
- ATE1D-6M3-10-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 50 mA | |
| Mounting Type | PCB | |
| Terminal Type | Right Angle | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 50 mA | ||
Mounting Type PCB | ||
Terminal Type Right Angle | ||
Illuminated No | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ATE series subminiature toggle switch which has an terminal pin pitch of 2.54 mm.
Twin contact clip mechanism for high reliability
Gold plated contacts suitable for low current applications
The independent detent structure provides a light operating touch
UL-recognized
Washable
Related links
- Nidec Components Toggle Switch On-On Right Angle Terminal
- Nidec Components Toggle Switch On-On PC Straight Terminal
- Nidec Components Toggle Switch (On)-Off-(On) PC Straight Terminal
- Nidec Components Toggle Switch On-On PC Straight Terminal
- Nidec Components Toggle Switch (On)-Off-(On) PC Straight Terminal
- Nidec Components Toggle Switch On-Off Solder Terminal
- Nidec Components Toggle Switch On-Off Solder Terminal
- Nidec Components Toggle Switch (On)-Off-(On) Solder Terminal
