Nidec Components Toggle Switch, PCB Mount, On-On, DPDT, PC Terminal Terminal

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tray of 25 units)*

€69.68

(exc. VAT)

€85.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
25 - 25€2.787€69.68-
50 - 75€2.686€67.153%
100 - 225€2.559€63.988%
250 +€2.433€60.8312%

*price indicative

RS Stock No.:
244-3305
Mfr. Part No.:
ATE2D-2M3-10-Z
Manufacturer:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Toggle Switch

Contact Configuration

DPDT

Switch Operation

On-On

Switch Contact Current

50mA

Mount Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

ATE2D

COO (Country of Origin):
CN
The NIDEC COPAL ELECTRONICS ATE series subminiature toggle switch which has an terminal pin pitch of 2.54 mm.

Twin contact clip mechanism for high reliability

Gold plated contacts suitable for low current applications

The independent detent structure provides a light operating touch

UL-recognized

Washable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy