Nidec Components Toggle Switch, PCB Mount, On-On, DPDT, Solder Terminal, 125 V ac
- RS Stock No.:
- 244-3703
- Mfr. Part No.:
- ET215N12-Z
- Manufacturer:
- Nidec Components
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€52.58
(exc. VAT)
€64.67
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 10 | €5.258 | €52.58 | - |
| 20 - 40 | €5.066 | €50.66 | 3% |
| 50 - 90 | €4.828 | €48.28 | 8% |
| 100 + | €4.588 | €45.88 | 12% |
*price indicative
- RS Stock No.:
- 244-3703
- Mfr. Part No.:
- ET215N12-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 15A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 11mm | |
| Contact AC Voltage | 125V ac | |
| Actuator Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 15A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 11mm | ||
Contact AC Voltage 125V ac | ||
Actuator Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ET | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ET series standard size high capacity toggle switch. ET series switches are available in various current rating, switching functions and terminals.
The housing is made of self-extinguishing phenol resin which has excellent heat resistance, arc resistance
Contact designs eliminate chattering and bouncing to prevent insulation deterioration
Related links
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch (On)-Off-(On) Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
