Nidec Components Toggle Switch, PCB Mount, On-Off, DPDT, Solder Terminal, 125 V ac
- RS Stock No.:
- 244-3705
- Mfr. Part No.:
- ET225K12-Z
- Manufacturer:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€57.72
(exc. VAT)
€71.00
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | €5.772 | €57.72 |
| 20 - 40 | €5.562 | €55.62 |
| 50 - 90 | €5.30 | €53.00 |
| 100 + | €5.038 | €50.38 |
*price indicative
- RS Stock No.:
- 244-3705
- Mfr. Part No.:
- ET225K12-Z
- Manufacturer:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off | |
| Switch Contact Current | 25A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 11mm | |
| Actuator Material | Stainless Steel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | ET | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation On-Off | ||
Switch Contact Current 25A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Illuminated No | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 11mm | ||
Actuator Material Stainless Steel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series ET | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS ET series standard size high capacity toggle switch. ET series switches are available in various current rating, switching functions and terminals.
The housing is made of self-extinguishing phenol resin which has excellent heat resistance, arc resistance
Contact designs eliminate chattering and bouncing to prevent insulation deterioration
Related links
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-Off Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch On-On Solder Terminal, 125 V ac
- Nidec Components Toggle Switch (On)-Off-(On) Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
- Nidec Components Toggle Switch On-On Solder Terminal
