C & K Toggle Switch, Through Hole Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 120 V ac

Subtotal (1 unit)*

€8.48

(exc. VAT)

€10.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 18 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.48

*price indicative

RS Stock No.:
257-0732
Distrelec Article No.:
302-58-767
Mfr. Part No.:
T101MH9ABE
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

2A

Mount Type

Through Hole

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Contact AC Voltage

120V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Actuator Material

Chrome Plated Brass

Switch Configuration

SPDT, DPDT

Standards/Approvals

RoHS Compliant

Series

T

Mechanical Life

60000Cycles

The C & K toggle switch has standard round actuator type, 0.4 VA current rating and 20 VAC/VDC voltage rating, SPDT contact configuration with through-hole mounting type.

Compact size—small footprint

Single and double pole models

PC and panel mount options available


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy