RND Toggle Switch, Panel Mount, On-Off, DPST, Blade Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 283-2619
- Distrelec Article No.:
- 301-61-222
- Mfr. Part No.:
- RND 210-00645
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.40
(exc. VAT)
€11.56
(inc. VAT)
- RS Stock No.:
- 283-2619
- Distrelec Article No.:
- 301-61-222
- Mfr. Part No.:
- RND 210-00645
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 10A | |
| Mount Type | Panel | |
| Terminal Type | Blade | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 28V dc | |
| Actuator Material | C3604 Brass | |
| Switch Configuration | On-Off | |
| Length | 32.1mm | |
| Height | 12.7mm | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Switch Contact Current 10A | ||
Mount Type Panel | ||
Terminal Type Blade | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 28V dc | ||
Actuator Material C3604 Brass | ||
Switch Configuration On-Off | ||
Length 32.1mm | ||
Height 12.7mm | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Series RND | ||
- COO (Country of Origin):
- TW
The Industrial Toggle Switch is a robust ON OFF switch designed for industrial applications. It can handle up to 10 amps of current and features a DPST configuration.
Brass bushing
RoHS compliant
Related links
- RND Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- RND Toggle Switch On-Off-On PCB Pin Terminal 125 V dc, 250 V dc
- RND Toggle Switch On-On PCB Pin Terminal 125 V dc, 250 V dc
- RND Toggle Switch On-Off-(On) Solder Lug Terminal 125 V ac
- RND Toggle Switch On-On PCB Terminal Terminal 125 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac
- RND Toggle Switch On-Off-On PCB Terminal Terminal 20 V ac
- RND Toggle Switch On-On Solder Lug Terminal 125 V ac

