RND Toggle Switch, Panel Mount, On-Off-On, 1 CO, PCB Terminal Terminal, 28 V dc, 20 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-2579
Distrelec Article No.:
301-03-433
Mfr. Part No.:
RND 210-00448
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Contact Configuration

1 CO

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

PCB Terminal

Illuminated

No

Panel Cutout Size

6.3 mm

Contact AC Voltage

20V ac

Contact DC Voltage

28V dc

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Series

RND

Height

12.7mm

Length

32.1mm

Standards/Approvals

No

Width

12.7mm

Mechanical Life

50000Cycles

COO (Country of Origin):
TW
The Miniature toggle switch with a low contact resistance and with either gold or silver contact material. It includes 1x switch, 2x nuts, 1x locking washer and 1x locking ring.

10.4 mm high actuator

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy