RND Toggle Switch, Panel Mount, On-On, 1CO, Solder Lug Terminal, 28 V ac, 125 V ac, 250 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
283-2628
Distrelec Article No.:
301-61-243
Mfr. Part No.:
RND 210-00666
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Contact Configuration

1CO

Switch Operation

On-On

Contact Current Rating

1.5 A, 3 A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Voltage Rating

28 V ac, 125 V ac, 250 V ac

COO (Country of Origin):
TW

Related links