RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Lug Terminal, 250 V ac
- RS Stock No.:
- 186-265
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.45
(exc. VAT)
€10.39
(inc. VAT)
In Stock
- 431 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.45 |
*price indicative
- RS Stock No.:
- 186-265
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 16A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Illuminated | No | |
| Panel Cutout Size | 11.7 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17.0mm | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 55°C | |
| Width | 15.7mm | |
| Series | RS PRO | |
| Standards/Approvals | UL61058 | |
| Length | 28.7mm | |
| Height | 45.1mm | |
| Mechanical Life | 10000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 16A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Illuminated No | ||
Panel Cutout Size 11.7 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17.0mm | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 55°C | ||
Width 15.7mm | ||
Series RS PRO | ||
Standards/Approvals UL61058 | ||
Length 28.7mm | ||
Height 45.1mm | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- TW
RS PRO Toggle Switch, SPDT Configuration
This RS PRO Toggle Switch is designed for reliable and efficient control in various electrical applications. With a single pole double throw (SPDT) configuration, it is ideal for switching between two circuits, providing flexibility and precision in operation.
Features and Benefits
Optional Locking Lever or Safety Cover: Prevents accidental actuation
10 A Power Level: Suitable for high-power applications
UL / CUL / RoHS / REACH Compliance: Meets key safety and environmental standards
Variety of Actuator, Bushing, and Terminal Options: Customisable for specific needs
Mechanical Life of 10000 Cycles: Ensures long-lasting performance
Applications
Commonly used in industrial machinery, automotive systems, and control panels where reliable switching is required.
Additional Information
Meets UL61058 standards, ensuring compliance with safety regulations. Designed for panel mount installation with a solder lug terminal type.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Toggle Switch On-None-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- RS PRO Toggle Switch On-None-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-None-Off Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-None-On Solder Lug Terminal, 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Lug Terminal, 250 V ac
