APEM Toggle Switch, Panel Mount, Latching, SPST, Screw Terminal
- RS Stock No.:
- 197-7923
- Mfr. Part No.:
- 521
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€81.06
(exc. VAT)
€99.70
(inc. VAT)
- RS Stock No.:
- 197-7923
- Mfr. Part No.:
- 521
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 6 A @ 30 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 15mm | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -20 → +55°C | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 6 A @ 30 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 15mm | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -20 → +55°C | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- FR
Related links
- Honeywell Toggle Switch Latching Screw Terminal 125 V ac
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off-Momentary Screw Terminal, 2V dc
- APEM Toggle Switch On-Off Screw Terminal, 2V dc
- APEM Toggle Switch Momentary-Off-Momentary Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal, 24 V dc
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac

