APEM Toggle Switch, Panel Mount, On-On, PC Terminal Terminal, 28 V dc, 250 V ac
- RS Stock No.:
- 283-5589
- Distrelec Article No.:
- 135-23-016
- Mfr. Part No.:
- 5236WWADB
- Manufacturer:
- APEM
Subtotal (1 unit)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.28 |
*price indicative
- RS Stock No.:
- 283-5589
- Distrelec Article No.:
- 135-23-016
- Mfr. Part No.:
- 5236WWADB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Panel | |
| Terminal Type | PC Terminal | |
| Illuminated | No | |
| Panel Cutout Size | 6.3 mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Height | 12.7mm | |
| Length | 32.1mm | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Series | 5000 | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Panel | ||
Terminal Type PC Terminal | ||
Illuminated No | ||
Panel Cutout Size 6.3 mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Height 12.7mm | ||
Length 32.1mm | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Series 5000 | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- FR
Related links
- APEM Toggle Switch On-On PC Terminal Terminal 125 V ac
- APEM Toggle Switch On-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On Screw Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Screw Terminal 250 V ac
- APEM Toggle Switch On-Off Screw Terminal 250 V ac
- APEM Toggle Switch On-Off-On Screw Terminal 250 V ac
- APEM Toggle Switch On-On 28 V dc, 250 V ac
