APEM Toggle Switch, Screw Mount, On-On, DPST, Solder Lug Terminal, 30 V dc, 30 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€37.64

(exc. VAT)

€46.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 99 unit(s) shipping from 21 December 2026
  • Plus 400 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€37.64-
10 - 24€36.134%
25 - 49€34.727%
50 - 99€33.4411%
100 +€32.2414%

*price indicative

RS Stock No.:
287-3609
Distrelec Article No.:
135-22-320
Mfr. Part No.:
12146A
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Screw

Terminal Type

Solder Lug

Contact DC Voltage

30V dc

Contact AC Voltage

30V ac

Minimum Operating Temperature

-40°C

Actuator Material

Brass

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

12000

Mechanical Life

150000Cycles

COO (Country of Origin):
FR
The APEM Panel Switch is a versatile and reliable toggle switch with a double pole configuration, offering efficient electrical connectivity. With an ON-ON function and comfortable lever, it is perfect for controlling various electrical circuits.

Double pole configuration for efficient electrical connectivity

Convenient ON-ON function for easy control

Comfortable standard lever for ergonomic user experience

CECC approved and conforms to MIL specifications for high specification environments

Durable toggle action for smooth mechanical operation

Multiple front panel sealing and locking lever options for customization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy