APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Tab Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 518-5308
- Distrelec Article No.:
- 304-22-413
- Mfr. Part No.:
- X32CP
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save €46.25
View bulk pricing optionsSubtotal (1 unit)*
€10.22
(exc. VAT)
€12.57
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
- Plus 520 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €10.22 | - |
| 25 - 49 | €8.37 | €46.25 |
| 50 - 99 | €7.68 | €127.00 |
| 100 - 249 | €7.14 | €308.00 |
| 250 + | €6.53 | €922.50 |
*price indicative
- RS Stock No.:
- 518-5308
- Distrelec Article No.:
- 304-22-413
- Mfr. Part No.:
- X32CP
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 15A | |
| Mount Type | Panel | |
| Terminal Type | Tab | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | On-Off-On | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | X and Y New | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 15A | ||
Mount Type Panel | ||
Terminal Type Tab | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration On-Off-On | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series X and Y New | ||
Toggle Switches, Std, 15A
Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot
Related links
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch On-On Tab Terminal 250 V ac
- APEM Toggle Switch On-Off-On Tab Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Tab Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Tab Terminal 250 V ac
