APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Lug Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 692-5267
- Distrelec Article No.:
- 304-22-435
- Mfr. Part No.:
- 5649ADBGK
- Manufacturer:
- APEM
Image representative of range
Add 25 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
€30.10
(exc. VAT)
€37.02
(inc. VAT)
- 39 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 01 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €30.10 | - |
| 25 - 49 | €24.67 | 18% |
| 50 - 99 | €22.55 | 25% |
| 100 - 249 | €21.07 | 30% |
| 250 + | €19.26 | 36% |
*price indicative
- RS Stock No.:
- 692-5267
- Distrelec Article No.:
- 304-22-435
- Mfr. Part No.:
- 5649ADBGK
- Manufacturer:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 6.5 mm | |
| Contact AC Voltage | 250V ac | |
| Actuator Length | 10.5mm | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-Off-On | |
| Length | 14mm | |
| Series | 5000 | |
| Standards/Approvals | UL, RoHS, NFVDE, CSA, CECC | |
| Height | 36mm | |
| Width | 12mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 6.5 mm | ||
Contact AC Voltage 250V ac | ||
Actuator Length 10.5mm | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Material Nickel Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-Off-On | ||
Length 14mm | ||
Series 5000 | ||
Standards/Approvals UL, RoHS, NFVDE, CSA, CECC | ||
Height 36mm | ||
Width 12mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
Toggle Switches, Standard Lever
Note
Approvals
Related links
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
