APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Lug Terminal, 24 V dc, 250 V ac
- RS Stock No.:
- 692-8406
- Mfr. Part No.:
- 638H/2K
- Manufacturer:
- APEM
Get a bulk buy discount
Add 25 more to save €79.25
View bulk pricing optionsSubtotal (1 unit)*
€17.61
(exc. VAT)
€21.66
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €17.61 | - |
| 25 - 49 | €14.44 | €79.25 |
| 50 - 99 | €13.22 | €219.50 |
| 100 - 249 | €12.31 | €530.00 |
| 250 + | €11.27 | €1,585.00 |
*price indicative
- RS Stock No.:
- 692-8406
- Mfr. Part No.:
- 638H/2K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cutout Size | 12.2 mm | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | On-Off-(On) | |
| Maximum Operating Temperature | 55°C | |
| Actuator Material | Nickel Plated Brass | |
| Length | 14mm | |
| Standards/Approvals | CECC, CSA, NFVDE, RoHS, UL | |
| Width | 12mm | |
| Height | 36mm | |
| Series | 600h | |
| Mechanical Life | 10000Operations | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cutout Size 12.2 mm | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 250V ac | ||
Switch Configuration On-Off-(On) | ||
Maximum Operating Temperature 55°C | ||
Actuator Material Nickel Plated Brass | ||
Length 14mm | ||
Standards/Approvals CECC, CSA, NFVDE, RoHS, UL | ||
Width 12mm | ||
Height 36mm | ||
Series 600h | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- FR

Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
Note
For biased switches (on) refers to momentary (on) position
Approvals
UL; CSA
Related links
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch (On)-Off-(On) Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-Off Solder Lug Terminal 250 V ac
- APEM Toggle Switch On-On Solder Lug Terminal 250 V ac
