APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Tab Terminal, 24 V dc, 28 V ac

Image representative of range

Get a bulk buy discount

Add 25 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

€33.73

(exc. VAT)

€41.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€33.73-
25 - 49€27.6617%
50 - 99€25.3024%
100 - 249€23.6229%
250 +€21.5636%

*price indicative

RS Stock No.:
692-8440
Mfr. Part No.:
3638NF/2
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

SPST

Product Type

Toggle Switch

Switch Operation

On-Off-(On)

Switch Contact Current

12A

Mount Type

Panel

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cutout Size

12.2 mm

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Actuator Length

17.5mm

Contact AC Voltage

28V ac

Actuator Material

Brass

Switch Configuration

On-Off-(On)

Maximum Operating Temperature

85°C

Height

36mm

Standards/Approvals

NFVDE, CECC, CSA, UL, RoHS

Series

3600

Width

12mm

Length

14mm

Mechanical Life

10000Operations

COO (Country of Origin):
FR

3600NF Series - Sealed IP65


Sealed toggle switches with solid silver contacts especially suitable for external applications

An internal o-ring together with the sealing boot provides a double level of protection

0.25in. solder/quick connect terminals

Brass actuator and Phenolic case

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy