APEM Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Terminal
- RS Stock No.:
- 693-1385
- Mfr. Part No.:
- 106371175
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 693-1385
- Mfr. Part No.:
- 106371175
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 3 A @ 24 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Actuator Length | 11mm | |
| Actuator Material | Brass | |
| Contact Material | Gold Plated Silver | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 3 A @ 24 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Actuator Length 11mm | ||
Actuator Material Brass | ||
Contact Material Gold Plated Silver | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Related links
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch Latching Solder Terminal
- APEM Toggle Switch On-On Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal, 24 V dc
- APEM Toggle Switch On-On Solder Terminal, 250 V ac
- APEM Toggle Switch Latching Solder Terminal 125 V ac, 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V ac
