KNITTER-SWITCH Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 30 V dc, 250 V ac

Get a bulk buy discount

Add 25 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€17.28

(exc. VAT)

€21.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 47 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€17.28-
25 - 49€14.5915%
50 - 99€12.5527%
100 - 249€11.8031%
250 +€11.2734%

*price indicative

Packaging Options:
RS Stock No.:
702-3401
Mfr. Part No.:
MTW206N
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Minimum Operating Temperature

-45°C

Contact AC Voltage

250V ac

Actuator Length

17mm

Contact DC Voltage

30V dc

Switch Configuration

On-On

Maximum Operating Temperature

140°C

Actuator Material

Copper

Standards/Approvals

RoHS

Mechanical Life

100000Operations

COO (Country of Origin):
CN

Mustang Toggle Switches - MTW Series


Neoprene O-rings between toggle/bushing and bushing/panel

Mounting: Bushing 15/32-32 THD locking through flat bush, key 14 mm

Insulation resistance > 1000 MΩ @ 500 Vdc

Note

For sealing cap see stock no 702-3700

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy