KNITTER-SWITCH Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 48 V ac
- RS Stock No.:
- 702-3417
- Mfr. Part No.:
- ATE1E
- Manufacturer:
- KNITTER-SWITCH
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.31
(exc. VAT)
€6.53
(inc. VAT)
In Stock
- 474 unit(s) ready to ship from another location
- Plus 211 unit(s) shipping from 05 November 2026
- Plus 200 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €5.31 |
| 15 - 49 | €5.20 |
| 50 - 99 | €4.52 |
| 100 - 249 | €4.25 |
| 250 + | €3.88 |
*price indicative
- RS Stock No.:
- 702-3417
- Mfr. Part No.:
- ATE1E
- Manufacturer:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 50mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -20°C | |
| Actuator Length | 6mm | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-Off-On | |
| Actuator Material | Chrome Plated Brass | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 60000Operations | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Switch Contact Current 50mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -20°C | ||
Actuator Length 6mm | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-Off-On | ||
Actuator Material Chrome Plated Brass | ||
Standards/Approvals RoHS | ||
Mechanical Life 60000Operations | ||
- COO (Country of Origin):
- CN
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Related links
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal 48 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Through Hole Terminal 250 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal 20 V ac
- KNITTER-SWITCH Toggle Switch On-On Through Hole Terminal, 250 V ac
