TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 120 ac/dc, 28V ac/dc
- RS Stock No.:
- 710-9662
- Mfr. Part No.:
- 4-1825136-0
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 710-9662
- Mfr. Part No.:
- 4-1825136-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.35mm | |
| Actuator Length | 10.41mm | |
| Actuator Material | Phenolic | |
| Voltage Rating | 120 ac/dcV ac/dc, 28V ac/dc | |
| Panel Cut Out Size | 6.35mm | |
| Contact Material | Silver Plated Copper | |
| Contact Resistance | 0.01Ω | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 5 A @ 28 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.35mm | ||
Actuator Length 10.41mm | ||
Actuator Material Phenolic | ||
Voltage Rating 120 ac/dcV ac/dc, 28V ac/dc | ||
Panel Cut Out Size 6.35mm | ||
Contact Material Silver Plated Copper | ||
Contact Resistance 0.01Ω | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Related links
- TE Connectivity Toggle Switch On-On-On Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 28V ac/dc
- TE Connectivity Toggle Switch Latching Through Hole Terminal
- TE Connectivity Toggle Switch On-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-On Solder 28 V dc, 125 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 28V dc
- TE Connectivity Toggle Switch (On)-(On) Wire Lug Terminal 250 V ac
