TE Connectivity Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 120 V ac, 28V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
710-9937
Mfr. Part No.:
1825138-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

18.03mm

Actuator Material

Phenolic

Voltage Rating

120 V acV dc, 28V dc

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy