TE Connectivity Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 28 V dc, 115 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€6.23
25 - 49€5.65
50 - 99€5.20
100 +€4.82

*price indicative

Packaging Options:
RS Stock No.:
710-9693
Mfr. Part No.:
1825136-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Contact DC Voltage

28V dc

Actuator Length

16.26mm

Minimum Operating Temperature

-30°C

Contact AC Voltage

115V ac

Maximum Operating Temperature

85°C

Actuator Material

Phenolic

Switch Configuration

On-On

Standards/Approvals

RoHS

Toggle Switches - Gemini A Series


Break before make contact timing

Epoxy sealed terminals

Stainless steel frame with brass tin plated solder support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy