TE Connectivity Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-9961
Mfr. Part No.:
1-1825138-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

12.19mm

Actuator Material

Phenolic

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy