TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal, 28 V dc, 125 V ac
- RS Stock No.:
- 711-0000
- Mfr. Part No.:
- 1-1825139-9
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €16.60
View bulk pricing optionsSubtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
Last RS stock
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.97 | - |
| 5 - 9 | €6.65 | €16.60 |
| 10 - 24 | €6.47 | €35.00 |
| 25 + | €6.29 | €92.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€5.04
(exc. VAT)
€6.20
(inc. VAT)
- RS Stock No.:
- 711-0000
- Mfr. Part No.:
- 1-1825139-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-Off-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 17.5mm | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 28V dc | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phenolic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-Off-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 17.5mm | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 28V dc | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phenolic | ||
Standards/Approvals RoHS | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 125 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 120 V ac

