TE Connectivity Toggle Switch, Panel Mount Mount, (On)-Off-(On), DPDT, Solder Terminal
- RS Stock No.:
- 161-5455
- Mfr. Part No.:
- 1-1825139-9
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€9.97
(exc. VAT)
€12.26
(inc. VAT)
- RS Stock No.:
- 161-5455
- Mfr. Part No.:
- 1-1825139-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Mount Type | Panel Mount | |
| Switch Operation | (On)-Off-(On) | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| Actuator Length | 12.4 mm | |
| Actuator Material | Phenolic | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Mount Type Panel Mount | ||
Switch Operation (On)-Off-(On) | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
Actuator Length 12.4 mm | ||
Actuator Material Phenolic | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -30 °C | ||
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 112 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal, 250 V ac
- TE Connectivity Toggle Switch On-Off-(On) Solder Terminal 240 V ac
