RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 12 V dc, 112 V ac

Subtotal (1 unit)*

€6.52

(exc. VAT)

€8.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 87 left, ready to ship from another location
  • Final 50 unit(s) shipping from 30 March 2027
Units
Per unit
1 +€6.52

*price indicative

RS Stock No.:
734-6980
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

Contact AC Voltage

112V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

12V dc

Actuator Length

7.62mm

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Length

12.7mm

Series

RS PRO

Standards/Approvals

CE, CSA, RoHS, UL

Mechanical Life

30000Cycles

IP67 Sealed Miniature Toggle Switches - RS Series


IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy