RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 12 V dc, 112 V ac

Get a bulk buy discount

Add 10 more to save €6.50

View bulk pricing options

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.36-
10 - 49€5.71€6.50
50 - 99€4.78€79.00
100 - 249€4.45€191.00
250 +€4.06€575.00

*price indicative

Packaging Options:
RS Stock No.:
734-6984
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

400mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Length

7.62mm

Contact AC Voltage

112V ac

Contact DC Voltage

12V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Actuator Material

Chrome Plated Brass

Switch Configuration

On-Off-On

Width

6.6mm

Height

12.7mm

Length

29.42mm

Standards/Approvals

RoHS & Lead Free

Mechanical Life

30000Cycles

IP67 Sealed Miniature Toggle Switches - RS Series


IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy