RS PRO Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal, 26 V dc, 112 V ac
- RS Stock No.:
- 734-7028
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 50 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
In Stock
- 143 unit(s) ready to ship from another location
- Plus 354 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | €5.26 | - |
| 50 - 99 | €4.45 | 15% |
| 100 - 249 | €3.34 | 36% |
| 250 - 499 | €3.18 | 39% |
| 500 + | €3.05 | 42% |
*price indicative
- RS Stock No.:
- 734-7028
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Actuator Length | 5.08mm | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 112V ac | |
| Contact DC Voltage | 26V dc | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Series | 1MD | |
| Length | 5.08mm | |
| Standards/Approvals | RoHS, CSA, CE, UL | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Actuator Length 5.08mm | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 112V ac | ||
Contact DC Voltage 26V dc | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Series 1MD | ||
Length 5.08mm | ||
Standards/Approvals RoHS, CSA, CE, UL | ||
Mechanical Life 40000Cycles | ||
RS PRO DPDT Toggle Switch, Latching, PCB
Looking for a latching switch that won't take up much space on your control panel? This RS PRO miniature toggle only needs a 6.35 mm cut-out diameter, so it's nice and compact. It has through-hole terminals for creating a strong and reliable connection on your PCB (printed circuit board). This double pole, double throw switch has three toggle positions for flexible use.
With a durable stainless steel housing and a chrome-plated brass actuator, this component is a hardwearing option for appliances and machinery you use frequently. The electrically insulating DAP (diallyl phthalate) case and choice of plated silver or gold contact material make it a reliable option for commercial and industrial equipment.
Electrical engineers, electronics manufacturers and hobbyists use this type of toggle switch. You'll find it used on instrumentation, medical and telecommunication equipment.
Features and Benefits
• Actuator length of 5.08 mm
• Chromium-plated brass actuator material
• Double pole, double throw (DPDT) contact configuration
• Contact current rating of 5 A at 250 V AC
• Silver-plated brass contact material
• Contact resistance of 10 mΩ
• Operating temperature range of -30°C to +85°C
• Mechanical life of 40000 cycles
• Printed circuit board (PCB) mounting type
• Panel cut out size of 6.35 mm (diameter)
• RoHS (Restriction of Hazardous Substances) and lead-free standards met
• Latching switch operation
• Through-hole terminal type
Related links
- RS PRO Toggle Switch On-On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-None-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch (On)-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-Off-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch (On)-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On Through Hole Terminal 112 V ac
- RS PRO Toggle Switch On-On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal 112 V ac
